Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,401.120 |
5+ | $1,346.930 |
10+ | $1,300.490 |
Price for:Spool of 152
Minimum: 1
Multiple: 1
$1,401.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9914 010500
Newark Part No.29AH8965
Technical Datasheet
Coaxial Cable TypeRG8
Wire Gauge10AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter10.24mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG8
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.24mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
10AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate