Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoMRG5801.10100
Newark Part No.58M9381
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $428.020 |
| 5+ | $398.420 |
| 10+ | $373.370 |
Price for:Each
Minimum: 1
Multiple: 1
$428.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG5801.10100
Newark Part No.58M9381
Technical Datasheet
Coaxial Cable TypeRG58C
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket Material-
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MRG5801.00100 is a Coaxial Communication Cable with a stranded tinned copper inner conductor and a solid PE dielectric. The coaxial cable comes with a black LSNH (according the European Standard HD 624) sheath and annealed tinned copper shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 50 ±2Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤36Ω/km DC resistance inner conductor
- 100 ±2pF/m Capacitance
- 66% Nominal velocity of propagation
- -15 to 70°C Storage/operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG58C
Conductor Material
Copper
Impedance
50ohm
Jacket Material
-
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (23-Jan-2024)
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate