Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,364.670 |
| 5+ | $1,311.900 |
| 10+ | $1,266.660 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,364.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8240 010U1000
Newark Part No.87K6238
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.902mm
Impedance52ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8240 010U1000 is a Coaxial Cable with solid bare copper conductor and polyethylene insulation. This RG58A/U coaxial cable comes with a black PVC jacket and tinned copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 47lbs Maximum recommended pulling tension
- 0.080µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 10Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.1Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Material
Copper
Impedance
52ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.902mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
20AWG
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
