RF Cables:

638 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,212.040
5+
$2,126.500
10+
$2,053.160
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
02F4120

RoHS

Spool of 500
1+
$618.970
5+
$595.030
10+
$574.510
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
500ft
152.4m
26AWG
58M9381

RoHS

Each
1+
$43.880
5+
$40.900
10+
$38.370
RG58C
-
Copper
4.95mm
50ohm
Black
-
19 x 0.18mm
-
328ft
100m
-
02F9846

RoHS

Date/Lot Code

Spool of 100
1+
$103.640
5+
$92.320
10+
$87.770
25+
$86.020
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
74R4857

RoHS

Spool of 500
1+
$65.850
10+
$63.520
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$177.820
5+
$170.940
10+
$165.050
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
87K1862

RoHS

Spool of 500
1+
$642.560
5+
$617.710
10+
$596.410
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
87K1550

RoHS

Spool of 100
1+
$581.260
5+
$536.550
10+
$498.720
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
02F4185

RoHS

Spool of 100
1+
$180.400
5+
$173.420
10+
$167.450
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
62M3108

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
RG59
0.27mm²
Copper Coated Steel
6.096mm
75ohm
Black
PVC
Solid
-
-
-
23AWG
03F2133

RoHS

Spool of 100
1+
$232.830
5+
$223.820
10+
$216.100
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
87K1142

RoHS

Spool of 100
1+
$1,673.390
5+
$1,608.680
10+
$1,553.210
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
03F2136

RoHS

Spool of 100
1+
$349.160
5+
$335.660
10+
$324.090
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
19C5041

RoHS

Spool of 500
1+
$2,393.700
5+
$2,301.120
10+
$2,221.770
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
87K1570

RoHS

Spool of 500
1+
$972.150
5+
$934.550
10+
$902.320
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
73T9499

RoHS

Each
1+
$15.360
50+
$12.840
100+
$12.060
250+
$11.090
500+
$10.490
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
-
3.3ft
1m
-
05M4037

RoHS

Spool of 100
1+
$154.760
25+
$144.420
50+
$133.600
100+
$130.630
250+
$125.710
RG58C
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
328ft
100m
20AWG
03F2137

RoHS

Spool of 500
1+
$1,308.840
5+
$1,258.220
10+
$1,214.830
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
99F6456

RoHS

Spool of 100
1+
$1,605.160
5+
$1,543.080
10+
$1,489.880
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
2.159mm
50ohm
-
Unjacketed
Solid
-
100ft
30.48m
24AWG
03F2138

RoHS

Spool of 1000
1+
$2,444.120
5+
$2,256.110
10+
$2,097.020
RG58
-
Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
1000ft
304.8m
22AWG
87K1552

RoHS

Spool of 1000
1+
$1,238.000
5+
$1,190.120
10+
$1,149.080
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
1000ft
304.8m
26AWG
87K6276

RoHS

Date/Lot Code

Spool of 100
1+
$370.510
5+
$356.170
10+
$343.900
RG178B
-
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
50ohm
White
FEP
7 x 38AWG
-
100ft
30.48m
30AWG
87K6352

RoHS

Spool of 1000
1+
$334.490
5+
$321.560
10+
$310.470
RG6
-
Copper Coated Steel
6.858mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
03F3317

RoHS

Spool of 500
1+
$2,775.970
5+
$2,668.610
10+
$2,576.590
RG8
-
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
-
500ft
152.4m
11AWG
15B2494

RoHS

Spool of 500
1+
$2,208.870
5+
$2,123.440
10+
$2,050.210
RG6
-
Steel
7.569mm
75ohm
Black
PVC
Solid
ControlBus Series
500ft
152.4m
18AWG
1-25 of 638 items
of 26 page(s)