Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1671A TIN100
Newark Part No.99F6456
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,605.170 |
| 5+ | $1,543.090 |
| 10+ | $1,489.880 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,605.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1671A TIN100
Newark Part No.99F6456
Technical Datasheet
Coaxial Cable TypeRG405
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.159mm
Impedance50ohm
Jacket Color-
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge24AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1671A TIN100 is a Coaxial Cable with 24AWG solid silver-plated copper-covered steel conductor and a PTFE tetrafluoroethylene insulation. This 50Ω unjacketed coax microwave cable comes with a copper-tin composite shield (100% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 115.653N Maximum recommended pulling tension
- 0.22967µH/m Nominal inductance
- 69.5% Nominal velocity of propagation
- 210.64Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
RF Communications, Microwave
Technical Specifications
Coaxial Cable Type
RG405
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Reel Length (Metric)
30.48m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.159mm
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
24AWG
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate