Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $6,375.710 |
5+ | $6,129.140 |
10+ | $5,917.780 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$6,375.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83242 001500
Newark Part No.02F5778
Technical Datasheet
Coaxial Cable TypeRG142
Wire Gauge18AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter4.95mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83242 001500 is a Coaxial Cable with solid silver-coated copper-covered steel conductor and TFE PTFE insulation. This RG142 plenum coaxial cable comes with a brown FEP jacket and double silver-coated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 146lbs Maximum recommended pulling tension
- 0.067µH/ft Nominal inductance
- 70% Nominal velocity of propagation
- 19.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.3Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG142
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
4.95mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate