Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $319.870 |
5+ | $309.000 |
10+ | $299.670 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$319.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83264-100-1
Newark Part No.59M6201
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBrown
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter2.54mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
Brown
Conductor Material
Copper
External Diameter
2.54mm
SVHC
No SVHC (17-Jan-2023)
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
30.5m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate