Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $647.270 |
5+ | $622.230 |
10+ | $600.770 |
Price for:Spool of 100
Minimum: 2
Multiple: 2
$1,294.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83267 009100
Newark Part No.87K7171
Technical Datasheet
Coaxial Cable TypeRG187A
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
Jacket MaterialHTF Thermoelastomer
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.667mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG187A
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.667mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
30.48m
Jacket Material
HTF Thermoelastomer
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate