Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,124.710 |
| 5+ | $4,926.510 |
| 10+ | $4,756.630 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,124.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83284 0091000
Newark Part No.87K1718
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialCopper
External Diameter2.49mm
Impedance50ohm
Jacket ColorWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge26AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.49mm
Jacket Color
White
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
1000ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
