Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $391.600 |
5+ | $376.460 |
10+ | $363.480 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$391.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8668 00050
Newark Part No.02F4320
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourTin
Internal Diameter4.32mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8668 00050 is a tin Hook-up/Lead Shielding and Bonding Cable. The cable is made of braided tinned copper.
- 13.3AWG Approximate equivalent conductor gauge
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
15.24m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
4.32mm
Length - Imperial
50ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability