Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No88104 0081000
Newark Part No.04F5559
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21,698.770 |
| 5+ | $20,029.640 |
| 10+ | $18,617.290 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$21,698.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No88104 0081000
Newark Part No.04F5559
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVDF
Conductor MaterialTinned Copper
External Diameter6.58mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
88104 0081000 is an 8 (4 pair twisted) conductor multi-pair cable.
- 24AWG (7x32) conductor and drain wire
- Tinned copper conductor
- Fluorinated Ethylene Propylene (Foam) FEP insulation
- Bi-Laminate (Alum+Poly) outer shield (100% coverage)
- Polyvinylidene fluoride (PVDF) outer jacket
- 24ohm/1000ft (79ohm/km) nom. conductor DCR
- 100 ohm nominal impedance
- 1.54A per conductor at 25°C
- 300V (CMP) voltage rating
- Operating temperature range from -20°C to +150°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVDF
External Diameter
6.58mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate