Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4,847.050 |
5+ | $4,659.590 |
10+ | $4,498.920 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$4,847.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No89248 010500
Newark Part No.87K6349
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.639mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.639mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate