Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9264 0101000
Newark Part No.02F5446
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No9264 0101000
Newark Part No.02F5446
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter3.099mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 32AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge24AWG
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Conductor Area CSA
-
External Diameter
3.099mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
1000ft
Wire Gauge
24AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate