Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $462.430 |
5+ | $444.550 |
10+ | $429.220 |
Price for:Each
Minimum: 1
Multiple: 1
$462.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9271 060500
Newark Part No.23M9559
Technical Datasheet
Wire Gauge25AWG
Conductor Area CSA0.163mm²
Impedance124ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 0.18mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
25AWG
Impedance
124ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
7 x 0.18mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.163mm²
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9271 060500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate