Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9272 006500
Newark Part No.15B3831
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,250.870 |
| 5+ | $2,163.810 |
| 10+ | $2,089.200 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,250.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272 006500
Newark Part No.15B3831
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate