Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 10+ | $14.460 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272
Newark Part No.54M3136
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.51mm²
Jacket Color
Blue
Reel Length (Metric)
-
Conductor Material
Tinned Copper
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
