Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $14,108.840 |
5+ | $13,563.200 |
10+ | $13,095.500 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$14,108.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9411 0602500
Newark Part No.14R9461
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
Jacket ColorChrome
No. of Max Strands x Strand Size42 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.179mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
2500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
762m
No. of Max Strands x Strand Size
42 x 30AWG
Jacket Material
PVC
External Diameter
8.179mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate