Print Page
Image is for illustrative purposes only. Please refer to product description.

13,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,931.060 |
| 5+ | $3,779.030 |
| 10+ | $3,648.720 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,931.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9463 J22U1000
Newark Part No.03F5678
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.045mm
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
304.8m
Conductor Material
Tinned Copper
External Diameter
6.045mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
