Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $133.840 |
| 5+ | $128.670 |
| 10+ | $124.230 |
Price for:Each
Minimum: 1
Multiple: 1
$133.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX100795
Newark Part No.70J9279
Technical Datasheet
Connector Type-
No. of Ports-
LAN Category-
Rack U Height2U
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
-
No. of Ports
-
Rack U Height
2U
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
