Print Page
Image is for illustrative purposes only. Please refer to product description.
544 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 5+ | $7.100 |
| 10+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX100928
Newark Part No.70J9280
Technical Datasheet
Accessory TypeModular Furniture Outlet
For Use WithGigaFlex, EZ-MDVO & MDVO Multimedia Modules
No. of Module Spaces4
Connector Body MaterialPlastic Body
Connector ColourBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Modular Furniture Outlet
No. of Module Spaces
4
Connector Colour
Black
SVHC
No SVHC (10-Jun-2022)
For Use With
GigaFlex, EZ-MDVO & MDVO Multimedia Modules
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate