Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.430 |
| 5+ | $57.130 |
| 10+ | $55.170 |
Price for:Each
Minimum: 1
Multiple: 1
$59.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX101456
Newark Part No.28W2492
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat5e, Cat6
Rack U Height1U
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AX101456 from Belden is a 24 port Flex patch panel with MDVO style. It is compatible with a variety of modules that are suitable for use with Belden IBDN 10GX, 4800, 3600, 2400 and 1200 systems.
- Flush front connection
- Rear termination
- Steel panel
- Operating temperature range from -10°C to 60°C
- Rack unit is 1U
- Black colour panel
Applications
Industrial
Contents
4 screws (10x32), 4 screws (12x24), 1 printable LabelFlex half sheet, 1 rear cable management bar, 1 installation guide.
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e, Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate