Print Page
Image is for illustrative purposes only. Please refer to product description.
16,051 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.290 |
5+ | $5.090 |
10+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX102249
Newark Part No.73P5228
Technical Datasheet
Accessory TypeFace Plate
For Use WithBelden 10GX, 4800, 3600, 2400, 1200 IBDN Systems
No. of Module Spaces4
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Face Plate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
For Use With
Belden 10GX, 4800, 3600, 2400, 1200 IBDN Systems
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability