Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoDEIP162U
Newark Part No.41AH7771
Product RangeDigital Electricity Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,094.020 |
| 5+ | $2,974.360 |
| 10+ | $2,871.800 |
Price for:Spool of 2000
Minimum: 1
Multiple: 1
$3,094.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDEIP162U
Newark Part No.41AH7771
Product RangeDigital Electricity Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs2 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorGreen
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating300V
Jacket MaterialLSPVC
Conductor MaterialTinned Copper
External Diameter8.29mm
Product RangeDigital Electricity Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
2000ft
Jacket Color
Green
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Digital Electricity Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
LSPVC
External Diameter
8.29mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate