Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoFSNS6U-25
Newark Part No.90Y5907
Product RangeProSNS Series
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.700 |
5+ | $54.510 |
10+ | $52.630 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS6U-25
Newark Part No.90Y5907
Product RangeProSNS Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangeProSNS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
-
Product Range
ProSNS Series
Technical Docs (1)
Alternatives for FSNS6U-25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability