Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoR301602 000S1
Newark Part No.46W2566
Product RangeDataTuff Series
Technical Datasheet
29 In Stock
46 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.120 |
| 5+ | $79.910 |
| 10+ | $77.160 |
Price for:Each
Minimum: 1
Multiple: 1
$83.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoR301602 000S1
Newark Part No.46W2566
Product RangeDataTuff Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The R301602 000S1 is a 8-way DataTuff® Industrial Ethernet Category 6 Modular Plug suitable for use in IP20 unsealed installations. This ruggedized plug comes with nickel-plated zinc die-cast shielding and crimp termination. The plug is ideal for industrial Ethernet, harsh environments including 10BaseTX, 100BaseTX, 1000BaseT, 10GBASE-T and IBDN system 10GX applications.
- 24 to 22AWG Wire range
- 300VRMS Maximum operating voltage
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6a
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
IP20
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
DataTuff Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability