Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoTF-SD9-024-RI5N
Newark Part No.25AK9205
Product RangeDataTuff Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,616.550 |
| 5+ | $5,399.330 |
| 10+ | $5,213.150 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$5,616.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoTF-SD9-024-RI5N
Newark Part No.25AK9205
Product RangeDataTuff Series
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter250µm
No. of Fibers24Fibres
External Diameter15.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlack
Jacket MaterialPVC
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
24Fibres
Reel Length (Imperial)
1640ft
Jacket Color
Black
Product Range
DataTuff Series
Fibre Diameter
250µm
External Diameter
15.2mm
Reel Length (Metric)
500m
Jacket Material
PVC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
