Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoTM-SD9-006-LNAN
Newark Part No.25AK9224
Product RangeMarineTuff Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,895.480 |
| 5+ | $1,822.180 |
| 10+ | $1,759.340 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$1,895.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoTM-SD9-006-LNAN
Newark Part No.25AK9224
Product RangeMarineTuff Series
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter250µm
No. of Fibers6Fibres
External Diameter6.1mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlack
Jacket MaterialLSZH
Product RangeMarineTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
6Fibres
Reel Length (Imperial)
1640ft
Jacket Color
Black
Product Range
MarineTuff Series
Fibre Diameter
250µm
External Diameter
6.1mm
Reel Length (Metric)
500m
Jacket Material
LSZH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
