Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoTM-SD9-012-LNAN
Newark Part No.25AK9226
Product RangeMarineTuff Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,311.150 |
5+ | $2,221.760 |
10+ | $2,145.150 |
Price for:Spool of 1640
Minimum: 1
Multiple: 1
$2,311.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoTM-SD9-012-LNAN
Newark Part No.25AK9226
Product RangeMarineTuff Series
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter250µm
No. of Fibers12Fibres
External Diameter8.1mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorBlack
Jacket MaterialLSZH
Product RangeMarineTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
12Fibres
Reel Length (Imperial)
1640ft
Jacket Color
Black
Product Range
MarineTuff Series
Fibre Diameter
250µm
External Diameter
8.1mm
Reel Length (Metric)
500m
Jacket Material
LSZH
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate