Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.770 |
5+ | $13.400 |
10+ | $13.120 |
25+ | $12.820 |
50+ | $12.130 |
100+ | $10.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Can be used to mount heat sink onto a graphics/ drive processor or heat spreader onto a PCB
- Thermal impedance: 0.86℃ - in²/W (@ 100 psi)
- High bond strength to a variety of surfaces
- Double-sided pressure sensitive adhesive tape
- High performance, thermally conductive acrylic adhesive
- Can be used instead of heat cure adhesive, screw mounting or clip mounting
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.005"
Dielectric Strength
-
External Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
-
External Length
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate