Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoD-FARR-0044
Newark Part No.23WX3105
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
| 10+ | $16.630 |
| 25+ | $15.340 |
| 50+ | $14.000 |
| 100+ | $12.130 |
| 250+ | $11.290 |
| 500+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoD-FARR-0044
Newark Part No.23WX3105
Technical Datasheet
Thermal Conductivity0.8W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive Material-
Thickness2mm
Breakdown Voltage Vbr6kV
Thermal Impedance-
Dielectric Strength-
External Length-
External Width100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Adhesive backed
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
0.8W/m.K
Conductive Material
-
Breakdown Voltage Vbr
6kV
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Rubber
Thickness
2mm
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate