Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 3000
Newark Part No.18K6334
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.590 |
| 10+ | $38.850 |
| 25+ | $37.710 |
| 50+ | $35.540 |
| 100+ | $33.100 |
| 250+ | $29.250 |
| 500+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$43.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 3000
Newark Part No.18K6334
Technical Datasheet
Insulator Body MaterialGap Pad 3000 S30
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr3kV
Thickness1.016mm
Volume Resistivity10ohm-m
Thermal Impedance0.66°C/W
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need ultra-high thermal performance from a pad that is highly conformable and glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Insulator Body Material
Gap Pad 3000 S30
Breakdown Voltage Vbr
3kV
Volume Resistivity
10ohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
3W/m.K
Thickness
1.016mm
Thermal Impedance
0.66°C/W
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate