Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP2500-0.040-02-0404
Newark Part No.18K6331
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.900 |
10+ | $36.460 |
25+ | $35.380 |
50+ | $33.340 |
100+ | $31.060 |
250+ | $27.450 |
500+ | $24.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP2500-0.040-02-0404
Newark Part No.18K6331
Technical Datasheet
Thermal Conductivity2.7W/m.K
Insulator Body MaterialGap Pad 2500 S80
Conductive MaterialFilled Silicone Polymer
Thickness1.016mm
Breakdown Voltage Vbr6kV
Thermal Impedance0.74°C/W
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need high thermal performance and high conformability from a non reinforced pad that is inherently tacky.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
2.7W/m.K
Conductive Material
Filled Silicone Polymer
Breakdown Voltage Vbr
6kV
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Gap Pad 2500 S80
Thickness
1.016mm
Thermal Impedance
0.74°C/W
External Length
101.6mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate