Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.125-02-4/4
Newark Part No.18K6336
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $66.580 |
10+ | $60.520 |
25+ | $59.650 |
50+ | $58.110 |
100+ | $54.130 |
250+ | $47.840 |
500+ | $41.820 |
Price for:Each
Minimum: 1
Multiple: 1
$66.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP3000S30-0.125-02-4/4
Newark Part No.18K6336
Technical Datasheet
Insulator Body MaterialGap Pad 3000 S30
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr2.5kV
Thickness3.175mm
Volume Resistivity85000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Gap Pad 3000 S30
Breakdown Voltage Vbr
2.5kV
Volume Resistivity
85000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
3W/m.K
Thickness
3.175mm
Thermal Impedance
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate