Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.080-00-0816
Newark Part No.47T2098
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.770 |
| 5+ | $210.930 |
| 10+ | $206.560 |
| 25+ | $202.350 |
| 50+ | $199.020 |
Price for:Each
Minimum: 1
Multiple: 1
$215.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.080-00-0816
Newark Part No.47T2098
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness2.032mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
2.032mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate