Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.560 |
| 10+ | $25.300 |
| 25+ | $23.360 |
| 50+ | $21.300 |
| 100+ | $18.450 |
| 250+ | $17.180 |
| 500+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Thermal Conductivity
1W/m.K
Breakdown Voltage Vbr
6kV
Thermal Impedance
-
External Length
-
Product Range
-
Conductive Material
-
Thickness
2.032mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
