New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Thermal Interface Materials
                      4. Thermally Conductive Materials
                      Print Page

                      GAP PAD TGP 1000VOUS

                      Thermally Conductive Material, Gap PadVO Ulta Soft, .200", 4" x 4" Sheet, 1 W/m.K, 5.08 mm

                      BERGQUIST GAP PAD TGP 1000VOUS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBERGQUIST
                      Manufacturer Part NoGAP PAD TGP 1000VOUS
                      Newark Part No.18K6327
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      136 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.090
                      10+$47.320
                      25+$45.920
                      50+$43.270
                      100+$40.310
                      250+$35.630
                      500+$31.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBERGQUIST
                      Manufacturer Part NoGAP PAD TGP 1000VOUS
                      Newark Part No.18K6327
                      Technical Datasheet

                      Data Sheet

                      Thermal Conductivity1W/m.K
                      Conductive Material-
                      Thickness5.08mm
                      Breakdown Voltage Vbr6kV
                      Thermal Impedance-
                      Dielectric Strength-
                      External Length101.6mm
                      External Width101.6mm
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is a highly conformable gel-like modulus.

                      • Eliminates air gaps to reduce thermal resistance
                      • Highly conformable to reduce interfacial resisitance
                      • Low-stress vibration dampening
                      • Compatible with automated dispensing equipment
                      • Supplied in a 100 x 100mm sheet

                      Technical Specifications

                      Thermal Conductivity

                      1W/m.K

                      Thickness

                      5.08mm

                      Thermal Impedance

                      -

                      External Length

                      101.6mm

                      Product Range

                      -

                      Conductive Material

                      -

                      Breakdown Voltage Vbr

                      6kV

                      Dielectric Strength

                      -

                      External Width

                      101.6mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.