New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermal Interface Materials
                                                                                                  4. Thermally Conductive Materials
                                                                                                  Print Page

                                                                                                  SP400-0.007-00-1212-NA

                                                                                                  Thermal Insulator, SIL-PAD 400, Silicone Rubber/Fiberglass, Gray, 0.007" TH, TO-220

                                                                                                  BERGQUIST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BERGQUIST SP400-0.007-00-1212-NA
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoSP400-0.007-00-1212-NA
                                                                                                  Newark Part No.18K6982
                                                                                                  Product RangeSil-Pad Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  301 In Stock

                                                                                                  Need more?

                                                                                                  52 Delivery in 1-3 Business Days(US stock)
                                                                                                  249 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$53.850
                                                                                                  10+$52.080
                                                                                                  25+$51.090
                                                                                                  50+$50.010
                                                                                                  100+$48.770
                                                                                                  250+$47.550
                                                                                                  500+$46.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $53.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BERGQUIST
                                                                                                  ManufacturerBERGQUIST
                                                                                                  Manufacturer Part NoSP400-0.007-00-1212-NA
                                                                                                  Newark Part No.18K6982
                                                                                                  Product RangeSil-Pad Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulator Body MaterialFibreglass, Silicone Rubber
                                                                                                  Thermal Conductivity0.9W/m.K
                                                                                                  Conductive MaterialSilicone, Fibreglass
                                                                                                  Thickness177.8µm
                                                                                                  Breakdown Voltage Vbr4.5kV
                                                                                                  Thermal Impedance1.82°C/W
                                                                                                  Dielectric Strength-
                                                                                                  External Length19.05mm
                                                                                                  External Width12.7mm
                                                                                                  Product RangeSil-Pad Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SIL PAD TSP 900 is a silicone-based, thermally-conductive and electrically-insulating thermal interface solution provides excellent cut-through resistance. It is flame-retardant, has excellent mechanical and physical characteristics, and its thermal resistance only improves with age. Ideal for electrically isolating power sources from heat sinks.

                                                                                                  • Suitable for a variety of different packages
                                                                                                  • Clean, grease-free and flexible
                                                                                                  • 0.45°C/W thermal resistance
                                                                                                  • Electrically isolating to 3.5kV (min)
                                                                                                  • Silicon rubber/fibre-glass
                                                                                                  • -60℃ to +180℃ operating temperature
                                                                                                  • 0.18mm thickness

                                                                                                  Technical Specifications

                                                                                                  Insulator Body Material

                                                                                                  Fibreglass, Silicone Rubber

                                                                                                  Conductive Material

                                                                                                  Silicone, Fibreglass

                                                                                                  Breakdown Voltage Vbr

                                                                                                  4.5kV

                                                                                                  Dielectric Strength

                                                                                                  -

                                                                                                  External Width

                                                                                                  12.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Thermal Conductivity

                                                                                                  0.9W/m.K

                                                                                                  Thickness

                                                                                                  177.8µm

                                                                                                  Thermal Impedance

                                                                                                  1.82°C/W

                                                                                                  External Length

                                                                                                  19.05mm

                                                                                                  Product Range

                                                                                                  Sil-Pad Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Alternatives for SP400-0.007-00-1212-NA

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.