Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-651-15 DR EUROLINE CONDUCTIV
Newark Part No.35M0979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.610 |
Price for:Each
Minimum: 1
Multiple: 1
$94.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-651-15 DR EUROLINE CONDUCTIV
Newark Part No.35M0979
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Overall Length120mm
Cut Type-
Cutting Capacity Max1.2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Overall Length
120mm
Cutting Capacity Max
1.2mm
Product Range
-
Overall Length
120mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
