Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-049-13
Newark Part No.82AC4126
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.370 |
Price for:Each
Minimum: 1
Multiple: 1
$32.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-049-13
Newark Part No.82AC4126
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Overall Length110mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
110mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Pointed
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
