Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-107
Newark Part No.82AC4139
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.910 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-107
Newark Part No.82AC4139
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeBent, Pointed
Overall Length150mm
Overall Length150mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Tweezer Type
Precision
Overall Length
150mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (07-Nov-2024)
Tweezer Tip Type
Bent, Pointed
Overall Length
150mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate