Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-192
Newark Part No.82AC4144
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No5-192
Newark Part No.82AC4144
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Overall Length120mm
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Flat
Overall Length
120mm
Tweezer Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
