Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part No601-6419-059
Newark Part No.70C1983
Product RangeSKT Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.960 |
| 10+ | $49.590 |
| 25+ | $48.280 |
| 50+ | $45.820 |
| 100+ | $43.050 |
| 250+ | $38.690 |
| 500+ | $34.510 |
Price for:Each
Minimum: 1
Multiple: 1
$54.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No601-6419-059
Newark Part No.70C1983
Product RangeSKT Series
Technical Datasheet
Product RangeSKT Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Terminals-
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SKT Series
Switch Terminals
-
Contact Current AC Max
10A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate