Print Page
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 10+ | $26.620 |
| 25+ | $25.940 |
| 50+ | $24.640 |
| 100+ | $23.200 |
| 250+ | $20.910 |
| 500+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-060
Newark Part No.96K7747
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric36mm
External Width - Metric64mm
External Depth - Metric58mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
36mm
External Depth - Metric
58mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
CA
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
1.42"
External Depth - Imperial
2.28"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

