Print Page
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.570 |
| 10+ | $75.990 |
| 25+ | $75.060 |
| 50+ | $73.390 |
| 100+ | $69.070 |
| 250+ | $62.270 |
| 500+ | $55.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-230
Newark Part No.96K7762
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric122mm
External Depth - Metric220mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial4.8"
External Depth - Imperial8.66"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
220mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
CA
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
122mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

