Print Page
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $242.310 |
| 10+ | $211.020 |
| 25+ | $203.560 |
| 50+ | $195.430 |
| 100+ | $180.740 |
| 250+ | $160.450 |
Price for:Each
Minimum: 1
Multiple: 1
$242.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCA-380
Newark Part No.96K7772
Product RangeCA
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric110mm
External Width - Metric230mm
External Depth - Metric330mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial9.06"
External Depth - Imperial12.99"
Product RangeCA
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
110mm
External Depth - Metric
330mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
CA
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
230mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
12.99"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

