Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
| 10+ | $28.210 |
| 25+ | $27.490 |
| 50+ | $26.120 |
| 100+ | $24.590 |
| 250+ | $22.160 |
| 500+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCPG-140
Newark Part No.96K8040
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55mm
External Width - Metric75mm
External Depth - Metric80mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial2.95"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.15"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
