Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.020 |
| 10+ | $61.510 |
| 25+ | $59.930 |
| 50+ | $56.950 |
| 100+ | $53.600 |
| 250+ | $48.310 |
| 500+ | $43.250 |
Price for:Each
Minimum: 1
Multiple: 1
$68.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCPG-220
Newark Part No.96K8048
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric90mm
External Width - Metric120mm
External Depth - Metric122mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial4.72"
External Depth - Imperial4.8"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90mm
External Depth - Metric
122mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
4.8"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
