Print Page
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.660 |
| 10+ | $58.470 |
| 25+ | $56.970 |
| 50+ | $54.120 |
| 100+ | $50.940 |
| 250+ | $45.920 |
| 500+ | $41.120 |
Price for:Each
Minimum: 1
Multiple: 1
$64.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-801
Newark Part No.96K8208
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric120mm
External Depth - Metric240mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.94"
External Width - Imperial4.72"
External Depth - Imperial9.45"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
240mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
CT
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

