Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.270 |
10+ | $50.620 |
25+ | $49.250 |
50+ | $46.660 |
100+ | $43.760 |
250+ | $39.170 |
500+ | $34.770 |
Price for:Each
Minimum: 1
Multiple: 1
$56.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoCT-802T
Newark Part No.96K8210
Product RangeCT
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric120mm
External Depth - Metric240mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.94"
External Width - Imperial4.72"
External Depth - Imperial9.45"
Product RangeCT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
240mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
CT
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
3.94"
External Depth - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CT-802T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate