Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN
Manufacturer Part NoSEM2-U1Z
Newark Part No.47T2398
Product RangeSEM2 Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $101.440 |
| 10+ | $92.980 |
| 25+ | $91.770 |
| 50+ | $89.620 |
| 100+ | $84.070 |
| 250+ | $75.300 |
| 500+ | $66.900 |
Price for:Each
Minimum: 1
Multiple: 1
$101.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoSEM2-U1Z
Newark Part No.47T2398
Product RangeSEM2 Series
Technical Datasheet
Cable Span6m
Contact Configuration-
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeSEM2 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Span
6m
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
SEM2 Series
Contact Configuration
-
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
